Add To Favorites
Product Overview
Digi-Key Part Number VESD12-02V-G-08CT-ND
Quantity Available 28.271
Can ship immediately
Manufacturer

Manufacturer Part Number

VESD12-02V-G-08

Description TVS DIODE 12VWM 25VC SOD523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VESDxx-02V
Product Training Modules ESD Protection Family
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 14V
Voltage - Clamping (Max) @ Ipp 25V (Typ)
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 25W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VESD12-02V-G-08CT

09:40:27 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,26400 2,64
25 0,23800 5,95
100 0,16440 16,44
250 0,13848 34,62
500 0,11252 56,26
1.000 0,08654 86,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VESD12-02V-G-08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,07562
  • Digi-Reel® ? : VESD12-02V-G-08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback