Add To Favorites
Product Overview
Digi-Key Part Number 751-1430-1-ND
Quantity Available 2.633
Can ship immediately
Manufacturer

Manufacturer Part Number

VEMI85AA-HGK-GS08

Description FILTER RC(PI) 100 OHM/36PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100 Ohms, C = 36pF 4A 16-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VEMI85AA-HGK
Product Training Modules ESD Protection Family
Catalog Page 2307 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 8
Center / Cutoff Frequency 100MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 100
Current 4A
Values R = 100 Ohms, C = 36pF
ESD Protection Yes
Operating Temperature -40°C ~ 125°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm)
Height 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1430-1
VEMI85AA-HGK-GS08GICT
VEMI85AA-HGK-GS08GICT-ND

23:32:24 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,58000 5,80
25 0,56080 14,02
50 0,45800 22,90
100 0,41120 41,12
250 0,37384 93,46
500 0,35514 177,57
1.000 0,31775 317,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1430-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,27187
  • Digi-Reel® ? : 751-1430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.633 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback