Add To Favorites
Product Overview
Digi-Key Part Number 751-1453-1-ND
Quantity Available 9.962
Can ship immediately
Manufacturer

Manufacturer Part Number

VBUS054B-HSF-GS08

Description TVS DIODE 5VWM 15VC LLP756L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VBUS054B-HSF
Product Training Modules ESD Protection Family
Catalog Page 2307 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Min)
Voltage - Breakdown (Min) 6.9V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 45W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package LLP75-6L
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1453-1

12:22:42 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54600 5,46
25 0,51240 12,81
100 0,41820 41,82
250 0,38844 97,11
500 0,33058 165,29
1.000 0,26447 264,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1453-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,23270
  • Digi-Reel® ? : 751-1453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback