Add To Favorites
Product Overview
Digi-Key Part Number VB20100S-E3/8WGICT-ND
Quantity Available 12.515
Can ship immediately
Manufacturer

Manufacturer Part Number

VB20100S-E3/8W

Description DIODE SCHOTTKY 100V 20A TO263AB
Expanded Description Diode Schottky 100V 20A Surface Mount TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets V(x)20100S
PCN Assembly/Origin DD-018-2014 Rev. 0 05/Aug/2014
Catalog Page 1575 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 900mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
  • PD-40S - CUI Inc. | CP-7240-ND DigiKey Electronics
  • PD-40S
  • CUI Inc.
  • CONN PWR DIN 4POS FEMALE SHIELD
  • Unit Price 1,47000
  • CP-7240-ND
Additional Resources
Standard Package ? 1
Other Names VB20100S-E3/8W-ND
VB20100S-E3/8WGICT

17:50:56 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,29300 12,93
25 1,22720 30,68
100 1,00810 100,81
250 0,94232 235,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VB20100S-E3/8WGITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,80853
  • Digi-Reel® ? : VB20100S-E3/8WGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.515 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : VB20100S-E3/4W-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,63830
Send Feedback