Add To Favorites
Product Overview
Digi-Key Part Number V15P45S-M3/86AGICT-ND
Quantity Available 4.093
Can ship immediately
Manufacturer

Manufacturer Part Number

V15P45S-M3/86A

Description DIODE ARRAY SCHOTTKY 45V TO277A
Expanded Description Diode Array 1 Pair Common Cathode Schottky 45V 15A (DC) Surface Mount TO-277, 3-PowerDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets V15P45S-M3
PCN Assembly/Origin Wafer Material Update 30/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series eSMP®, TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) 15A (DC)
Voltage - Forward (Vf) (Max) @ If 580mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1.5mA @ 45V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names V15P45S-M3/86AGICT

04:36:04 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,91900 9,19
25 0,87320 21,83
100 0,71720 71,72
250 0,67036 167,59
500 0,59240 296,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : V15P45S-M3/86AGITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,45407
  • Digi-Reel® ? : V15P45S-M3/86AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.093 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback