Add To Favorites
Product Overview
Digi-Key Part Number TZS4678-GS08CT-ND
Quantity Available 12.830
Can ship immediately
Manufacturer

Manufacturer Part Number

TZS4678-GS08

Description DIODE ZENER 1.8V 500MW SOD80
Expanded Description Zener Diode 1.8V 500mW ±5% Surface Mount SOD-80 QuadroMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TZS4678 to TZS4717
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 1.8V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 7.5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 100mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-80 Variant
Supplier Device Package SOD-80 QuadroMELF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TZS4678-GS08CT

19:02:46 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,19800 1,98
25 0,16600 4,15
100 0,10530 10,53
250 0,08128 20,32
500 0,06928 34,64
1.000 0,04711 47,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TZS4678-GS08TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,04125
  • Digi-Reel® ? : TZS4678-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback