Add To Favorites
Product Overview
Digi-Key Part Number TZM5231B-GS08CT-ND
Quantity Available 30.099
Can ship immediately
Manufacturer

Manufacturer Part Number

TZM5231B-GS08

Description DIODE ZENER 5.1V 500MW SOD80
Expanded Description Zener Diode 5.1V 500mW ±5% Surface Mount SOD-80 MiniMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TZM5221B to TZM5267B
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 5µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80 MiniMELF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TZM5231B-GS08CT

14:34:03 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18100 1,81
25 0,17320 4,33
100 0,09900 9,90
250 0,07336 18,34
500 0,06088 30,44
1.000 0,04152 41,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TZM5231B-GS08TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 27.500 - Immediate
  • Unit Price: 0,03426
  • Digi-Reel® ? : TZM5231B-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.099 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback