Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number TPSMP43AHM3/84AGICT-ND
Quantity Available 5.163
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSMP43AHM3/84A

Description TVS DIODE 36.8VWM DO220AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TPSMP6.8 - TPSMP43A
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Catalog Page 2308 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36.8V
Voltage - Breakdown (Min) 40.9V
Voltage - Clamping (Max) @ Ipp 59.3V
Current - Peak Pulse (10/1000µs) 6.7A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-220AA
Supplier Device Package DO-220AA (SMP)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TPSMP43AHM3_A/HGICT-ND TPSMP43AHM3_A/H Vishay Semiconductor Diodes Division Cut Tape (CT) ? 0
0,42000 1
Additional Resources
Standard Package ? 1
Other Names TPSMP43A-E3/84AGICT
TPSMP43A-E3/84AGICT-ND
TPSMP43AHE3/84AGICT
TPSMP43AHE3/84AGICT-ND
TPSMP43AHM3/84AGICT

12:45:52 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35200 3,52
25 0,32880 8,22
100 0,26300 26,30
250 0,24424 61,06
500 0,20664 103,32
1.000 0,15968 159,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPSMP43AHM3/84AGITR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14135
  • Digi-Reel® ? : TPSMP43AHM3/84AGIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5.163 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback