Add To Favorites
Product Overview
Digi-Key Part Number TPSMP16AHM3/84AGICT-ND
Quantity Available 11.726
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSMP16AHM3/84A

Description TVS DIODE 13.6VWM DO220AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TPSMP6.8 thru TPSMP43A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 13.6V
Voltage - Breakdown (Min) 15.2V
Voltage - Clamping (Max) @ Ipp 22.5V
Current - Peak Pulse (10/1000µs) 17.8A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-220AA
Supplier Device Package DO-220AA (SMP)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TPSMP16AHM3/85A-ND TPSMP16AHM3/85A Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,12517 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names TPSMP16AHM3/84AGICT

02:25:13 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35800 3,58
25 0,33440 8,36
100 0,26740 26,74
250 0,24832 62,08
500 0,21010 105,05
1.000 0,16235 162,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPSMP16AHM3/84AGITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,14371
  • Digi-Reel® ? : TPSMP16AHM3/84AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback