Add To Favorites
Product Overview
Digi-Key Part Number TGL41-6.8A-E3/96GICT-ND
Quantity Available 269
Can ship immediately
Manufacturer

Manufacturer Part Number

TGL41-6.8A-E3/96

Description TVS DIODE 5.8VWM 10.5VC MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 38.1A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package DO-213AB
 
Additional Resources
Standard Package ? 1
Other Names TGL41-6.8A-E3/96GICT

04:46:28 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40500 4,05
25 0,37800 9,45
100 0,30240 30,24
250 0,28080 70,20
500 0,23758 118,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TGL41-6.8A-E3/96GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 269 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TGL41-6.8A-E3/97-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,15202
Send Feedback