Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number TA6F30AHM3/6AGICT-ND
Quantity Available 1.444
Can ship immediately
Manufacturer

Manufacturer Part Number

TA6F30AHM3/6A

Description TVS DIODE 25.6VWM DO221AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TA6F
Video File eSMP® Series: SlimSMA and SMPD Packages
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®, SlimSMA™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 25.6V
Voltage - Breakdown (Min) 28.5V
Voltage - Clamping (Max) @ Ipp 41.4V
Current - Peak Pulse (10/1000µs) 14.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SlimSMA)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TA6F30AHM3_A/HGICT-ND TA6F30AHM3_A/H Vishay Semiconductor Diodes Division Cut Tape (CT) ? 0
0,50000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TA6F30AHM3/6AGICT

16:04:10 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,42500 4,25
25 0,39680 9,92
100 0,31750 31,75
250 0,29480 73,70
500 0,24942 124,71
1.000 0,19274 192,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TA6F30AHM3/6AGIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.444 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback