Add To Favorites
Product Overview
Digi-Key Part Number SS26SHE3_A/HGICT-ND
Quantity Available 6.479
Can ship immediately
Manufacturer

Manufacturer Part Number

SS26SHE3_A/H

Description DIODE SCHOTTKY 60V 2A DO214AC
Expanded Description Diode Schottky 60V 2A Surface Mount DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SS25S, SS26S
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 750mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SS26SHE3_A/HGICT

03:07:33 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,27800 2,78
25 0,25480 6,37
100 0,18980 18,98
250 0,17204 43,01
500 0,14236 71,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS26SHE3_A/HGITR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,10366
  • Digi-Reel® ? : SS26SHE3_A/HGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback