Add To Favorites
Product Overview
Digi-Key Part Number SMP3V3-M3/84AGICT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SMP3V3-M3/84A

Description TVS DIODE 3.3VWM 7.3VC SMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets SMP3V3 thru SMP36A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 4.1V
Voltage - Clamping (Max) @ Ipp 7.3V
Current - Peak Pulse (10/1000µs) 54.8A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-220AA
Supplier Device Package DO-220AA (SMP)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMP3V3-M3/84AGICT

17:24:08 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,33400 3,34
25 0,30120 7,53
100 0,20830 20,83
250 0,17540 43,85
500 0,14250 71,25
1.000 0,10962 109,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMP3V3-M3/84AGITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09579
  • Digi-Reel® ? : SMP3V3-M3/84AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMP3V3-M3/85A-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08248
Send Feedback