Add To Favorites
Product Overview
Digi-Key Part Number SMF14A-E3-08GICT-ND
Quantity Available 156.829
Can ship immediately
Manufacturer

Manufacturer Part Number

SMF14A-E3-08

Description TVS DIODE 14VWM 23.2VC SMF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMF5V0A - SMF58A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 8.6A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 392pF @ 1MHz
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
 
Additional Resources
Standard Package ? 1
Other Names SMF14A-E3-08GICT

17:18:09 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,32700 3,27
25 0,28600 7,15
100 0,18500 18,50
250 0,15316 38,29
500 0,12252 61,26
1.000 0,09393 93,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMF14A-E3-08GITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 156.000 - Immediate
  • Unit Price: 0,07930
  • Digi-Reel® ? : SMF14A-E3-08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 156.829 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMF14A-E3-18-ND
  • Minimum Quantity: 50.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06750
Send Feedback