Add To Favorites
Product Overview
Digi-Key Part Number SMCJ33CAHE3/57TGICT-ND
Quantity Available 5.122
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ33CAHE3/57T

Description TVS DIODE 33VWM 53.3VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets SMCJ5.0A - SMCJ188CA
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 28.1A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ33CA-M3/9AT-ND SMCJ33CA-M3/9AT Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,36597 3.500  Non-Stock ?
SMCJ33CA-E3/57TGICT-ND SMCJ33CA-E3/57T Vishay Semiconductor Diodes Division Cut Tape (CT) ? 5.767 - Immediate
0,61000 1
SMCJ33CA-E3/9AT-ND SMCJ33CA-E3/9AT Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,20983 3.500  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMCJ33CAHE3/57TGICT

15:28:12 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,79400 7,94
25 0,75400 18,85
100 0,61930 61,93
250 0,57892 144,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ33CAHE3/57TGITR-ND
  • Minimum Quantity: 850
  • Quantity Available: 4.250 - Immediate
  • Unit Price: 0,49667
  • Digi-Reel® ? : SMCJ33CAHE3/57TGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.122 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMCJ33CAHE3/9AT-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,36597
Send Feedback