Add To Favorites
Product Overview
Digi-Key Part Number SMBJ26CAHE3/52GICT-ND
Quantity Available 10.431
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ26CAHE3/52

Description TVS DIODE 26VWM 42.1VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets SMBJ5.0A - SMBJ188A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 14.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ26CA-M3/52-ND SMBJ26CA-M3/52 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,19358 7.500  Non-Stock ?
SMBJ26CA-E3/5B-ND SMBJ26CA-E3/5B Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,10475 3.200  Non-Stock ?
SMBJ26CA-E3/52GICT-ND SMBJ26CA-E3/52 Vishay Semiconductor Diodes Division Cut Tape (CT) ? 0
0,38000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMBJ26CAHE3/52GICT

11:32:22 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,49200 4,92
25 0,46200 11,55
100 0,37710 37,71
250 0,35024 87,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ26CAHE3/52GITR-ND
  • Minimum Quantity: 750
  • Quantity Available: 9.750 - Immediate
  • Unit Price: 0,28941
  • Digi-Reel® ? : SMBJ26CAHE3/52GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.431 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMBJ26CAHE3/5B-ND
  • Minimum Quantity: 3.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,20983
Send Feedback