Add To Favorites
Product Overview
Digi-Key Part Number SMAJ24CA-E3/61GIDKR-ND
Quantity Available 1.145
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ24CA-E3/61

Description TVS DIODE 24VWM 38.9VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Documents & Media
Datasheets SMAJ5.0A-SMAJ188CA (E,HE) Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 10.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ24CA-E3/61GITR-ND SMAJ24CA-E3/61 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,10384 1.800
SMAJ24CA-M3/61-ND SMAJ24CA-M3/61 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,11559 9.000  Non-Stock ?
SMAJ24CAHE3/5A-ND SMAJ24CAHE3/5A Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,11706 7.500  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMAJ24CA-E3/61GIDKR

03:59:37 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32700 3,27
25 0,29400 7,35
100 0,20320 20,32
250 0,17112 42,78
500 0,13906 69,53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback