Add To Favorites
Product Overview
Digi-Key Part Number SL13HE3_A/HGICT-ND
Quantity Available 3.132
Can ship immediately
Manufacturer

Manufacturer Part Number

SL13HE3_A/H

Description DIODE SCHOTTKY 30V 1.5A DO214AC
Expanded Description Diode Schottky 30V 1.5A Surface Mount DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SL12,SL13
Packaging Information
PCN Part Status Change SSYYYY/BYS 16/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 445mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SL13HE3_A/HGICT

14:03:29 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,30200 3,02
25 0,27640 6,91
100 0,20580 20,58
250 0,18652 46,63
500 0,15436 77,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SL13HE3_A/HGITR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,11241
  • Digi-Reel® ? : SL13HE3_A/HGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.132 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback