Add To Favorites
Product Overview
Digi-Key Part Number SF1600-TAPGICT-ND
Quantity Available 13.769
Can ship immediately
Manufacturer

Manufacturer Part Number

SF1600-TAP

Description DIODE AVALANCHE 1.6KV 1A SOD57
Expanded Description Diode Avalanche 1600V (1.6kV) 1A Through Hole SOD-57
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SF1200/1600
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 1600V (1.6kV)
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 3.4V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 1600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case SOD-57, Axial
Supplier Device Package SOD-57
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SF1600-TAPGICT

00:05:08 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,47600 4,76
25 0,44720 11,18
100 0,36490 36,49
250 0,33896 84,74
500 0,28848 144,24
1.000 0,23079 230,79
2.500 0,20915 522,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : SF1600-TAPGITB-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,18905
Send Feedback