Add To Favorites
Product Overview
Digi-Key Part Number SD103AVSCT-ND
Quantity Available 20.685
Can ship immediately
Manufacturer

Manufacturer Part Number

SD103A-TR

Description DIODE SCHOTTKY 40V DO35
Expanded Description Diode Schottky 40V Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SD103A/B/C
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 600mV @ 200mA
Speed -
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 5µA @ 30V
Capacitance @ Vr, F 50pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SD103AVSCT

20:47:51 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25800 2,58
25 0,22520 5,63
100 0,14570 14,57
250 0,12060 30,15
500 0,09650 48,25
1.000 0,07398 73,98
2.500 0,06433 160,82
5.000 0,05790 289,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SD103AVSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04996
Send Feedback