Add To Favorites
Product Overview
Digi-Key Part Number SD101CVSCT-ND
Quantity Available 13.364
Can ship immediately
Manufacturer

Manufacturer Part Number

SD101C-TR

Description DIODE SCHOTTKY 40V 30MA DO35
Expanded Description Diode Schottky 40V 30mA (DC) Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SD101A/B/C
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 900mV @ 15mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200nA @ 30V
Capacitance @ Vr, F 2.2pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SD101CVSCT

09:11:26 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29100 2,91
25 0,24360 6,09
100 0,15420 15,42
250 0,11904 29,76
500 0,10148 50,74
1.000 0,06901 69,01
2.500 0,06224 155,59
5.000 0,05412 270,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SD101CVSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04465
Send Feedback