Add To Favorites
Product Overview
Digi-Key Part Number SD101AVSCT-ND
Quantity Available 19.771
Can ship immediately
Manufacturer

Manufacturer Part Number

SD101A-TR

Description DIODE SCHOTTKY 60V 30MA DO35
Expanded Description Diode Schottky 60V 30mA (DC) Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SD101A/B/C
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 15mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200nA @ 50V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SD101AVSCT

12:37:54 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,28500 2,85
25 0,23800 5,95
100 0,15080 15,08
250 0,11636 29,09
500 0,09918 49,59
1.000 0,06744 67,44
2.500 0,06083 152,08
5.000 0,05290 264,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SD101AVSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04365
Send Feedback