Add To Favorites
Product Overview
Digi-Key Part Number RMB4S-E3/80GICT-ND
Quantity Available 1.822
Can ship immediately
Manufacturer

Manufacturer Part Number

RMB4S-E3/80

Description DIODE 0.5A 400V 150NS MBS
Expanded Description Bridge Rectifier Three Phase 400V 500mA Surface Mount TO-269AA (MBS)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RMB2S & RMB4S
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package TO-269AA (MBS)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RMB4S-E3/80GICT

00:29:53 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70100 7,01
25 0,65840 16,46
100 0,53720 53,72
250 0,49900 124,75
500 0,42470 212,35
1.000 0,33975 339,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMB4S-E3/80GITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,29894
  • Digi-Reel® ? : RMB4S-E3/80GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.822 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : RMB4S-E3/45-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,27832
Send Feedback