Add To Favorites
Product Overview
Digi-Key Part Number P600M-E3/54GICT-ND
Quantity Available 7.783
Can ship immediately
Manufacturer

Manufacturer Part Number

P600M-E3/54

Description DIODE GEN PURP 1KV 6A P600
Expanded Description Diode Standard 1000V (1kV) 6A Through Hole P600
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets P600A thru P600M
PCN Assembly/Origin DD-009-2014-Rev-0 16/May/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1V @ 6A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2.5µs
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F 150pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P600M-E3/54GICT

03:01:46 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56600 5,66
25 0,53160 13,29
100 0,43380 43,38
250 0,40292 100,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P600M-E3/54GITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 0,33293
Send Feedback