Add To Favorites
Product Overview
Digi-Key Part Number P600B-E3/54GICT-ND
Quantity Available 3.500
Can ship immediately
Manufacturer

Manufacturer Part Number

P600B-E3/54

Description DIODE GEN PURP 100V 6A P600
Expanded Description Diode Standard 100V 6A Through Hole P600
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets P600A thru P600M
PCN Assembly/Origin DD-009-2014-Rev-0 16/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 900mV @ 6A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2,5µs
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F 150pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
Operating Temperature - Junction -50°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names P600B-E3/54GICT

16:26:33 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,60000 6,00
25 0,56400 14,10
100 0,46060 46,06
250 0,42780 106,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P600B-E3/54GITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 0,35346
Send Feedback