Add To Favorites
Product Overview
Digi-Key Part Number P4KE250A-E3/54GICT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

P4KE250A-E3/54

Description TVS DIODE 214VWM 344VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets P4KE6.8 thru P4KE540A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 214V
Voltage - Breakdown (Min) 237V
Voltage - Clamping (Max) @ Ipp 344V
Current - Peak Pulse (10/1000µs) 1.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P4KE250A-E3/54GICT

03:47:54 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43100 4,31
25 0,40240 10,06
100 0,32210 32,21
250 0,29904 74,76
500 0,25306 126,53
1.000 0,19555 195,55
2.500 0,17829 445,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4KE250A-E3/54GITR-ND
  • Minimum Quantity: 5.500
  • Quantity Available: 0
  • Unit Price: 0,16193
  • Tape & Box (TB) ? : P4KE250A-E3/73-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17310
Send Feedback