Add To Favorites
Product Overview
Digi-Key Part Number MCL4148GICT-ND
Quantity Available 18.063
Can ship immediately
Manufacturer

Manufacturer Part Number

MCL4148-TR3

Description DIODE GEN 75V 200MA MICROMELF
Expanded Description Diode Standard 75V 200mA Surface Mount MicroMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MCL4148/4448
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 8ns
Current - Reverse Leakage @ Vr 25nA @ 20V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package MicroMELF
Operating Temperature - Junction 175°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCL4148GICT

05:37:31 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14700 1,47
25 0,14040 3,51
100 0,08030 8,03
250 0,05952 14,88
500 0,04940 24,70
1.000 0,03369 33,69
2.500 0,02864 71,59
5.000 0,02583 129,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCL4148GITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02181
  • Digi-Reel® ? : MCL4148GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.063 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback