Add To Favorites
Product Overview
Digi-Key Part Number MCL4148CT-ND
Quantity Available 2.450
Can ship immediately
Manufacturer

Manufacturer Part Number

MCL4148-TR

Description DIODE GEN 75V 150MA MICROMELF
Expanded Description Diode Standard 75V 150mA Surface Mount MicroMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MCL4148/4448
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 8ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package MicroMELF
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCL4148CT

02:45:23 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13900 1,39
25 0,13200 3,30
100 0,07560 7,56
250 0,05604 14,01
500 0,04654 23,27
1.000 0,03173 31,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCL4148TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,02619
  • Digi-Reel® ? : MCL4148DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback