Add To Favorites
Product Overview
Digi-Key Part Number GSOT03C-E3-08CT-ND
Quantity Available 175.469
Can ship immediately
Manufacturer

Manufacturer Part Number

GSOT03C-E3-08

Description TVS DIODE 3.3VWM 12.3VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GSOT(03-36)C
Product Training Modules ESD Protection Family
Catalog Page 2306 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 12.3V
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 369W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 420pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GSOT03C-G3-18-ND GSOT03C-G3-18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,07453 10.000  Non-Stock ?
GSOT03C-E3-18-ND GSOT03C-E3-18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,07235 10.000  Non-Stock ?
GSOT03C-HG3-18-ND GSOT03C-HG3-18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,07670 10.000  Non-Stock ?
GSOT03C-HE3-18-ND GSOT03C-HE3-18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,07597 10.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1398-1
751-1398-1-ND
GSOT03C-E3-08CT
GSOT03C-GS08GICT
GSOT03C-GS08GICT-ND

15:58:00 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,29300 2,93
25 0,26440 6,61
100 0,18270 18,27
250 0,15384 38,46
500 0,12500 62,50
1.000 0,09616 96,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GSOT03C-E3-08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 174.000 - Immediate
  • Unit Price: 0,08402
  • Digi-Reel® ? : GSOT03C-E3-08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 175.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback