Add To Favorites
Product Overview
Digi-Key Part Number GP10W-E3/54GICT-ND
Quantity Available 16.440
Can ship immediately
Manufacturer

Manufacturer Part Number

GP10W-E3/54

Description DIODE GEN PURP 1.5KV 1A DO204AL
Expanded Description Diode Standard 1500V (1.5kV) 1A Through Hole DO-204AL (DO-41)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GP10A thru GP10Y
PCN Assembly/Origin Assembly Site Trnsfr/Wafer Conv 9/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series SUPERECTIFIER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1500V (1.5kV)
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5µA @ 1500V
Capacitance @ Vr, F 5pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names GP10W-E3/54GICT

08:50:27 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,29300 2,93
25 0,26440 6,61
100 0,18270 18,27
250 0,15384 38,46
500 0,12500 62,50
1.000 0,09616 96,16
2.500 0,08654 216,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GP10W-E3/54GITR-ND
  • Minimum Quantity: 5.500
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,07936
  • Tape & Box (TB) ? : GP10W-E3/73-ND
  • Minimum Quantity: 9.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07936
Send Feedback