Add To Favorites
Product Overview
Digi-Key Part Number GP02-40-E3/54GICT-ND
Quantity Available 24.617
Can ship immediately
Manufacturer

Manufacturer Part Number

GP02-40-E3/54

Description DIODE GEN PURP 4KV 250MA DO204
Expanded Description Diode Standard 4000V (4kV) 250mA Through Hole DO-204AL (DO-41)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GP02-20 thru GP02-40
PCN Assembly/Origin Assembly Site Trnsfr/Wafer Conv 9/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series SUPERECTIFIER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 4000V (4kV)
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 3V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2µs
Current - Reverse Leakage @ Vr 5µA @ 4000V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
  • IXTT02N450HV - IXYS | IXTT02N450HV-ND DigiKey Electronics
  • IXTT02N450HV
  • IXYS
  • MOSFET N-CH 4500V 0.2A TO268
  • Unit Price 21,12000
  • IXTT02N450HV-ND
  • UGE3126AY4 - IXYS | UGE3126AY4-ND DigiKey Electronics
  • UGE3126AY4
  • IXYS
  • DIODE MODULE 24KV 2A UGE
  • Unit Price 79,93000
  • UGE3126AY4-ND
Additional Resources
Standard Package ? 1
Other Names GP02-40-E3/54GICT

04:33:31 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31100 3,11
25 0,28480 7,12
100 0,21190 21,19
250 0,19208 48,02
500 0,15896 79,48
1.000 0,11923 119,23
2.500 0,10929 273,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GP02-40-E3/54GITR-ND
  • Minimum Quantity: 5.500
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,09968
  • Tape & Box (TB) ? : GP02-40-E3/73-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,09968
Send Feedback