Add To Favorites
Product Overview
Digi-Key Part Number GL15T-E3-08CT-ND
Quantity Available 13.571
Can ship immediately
Manufacturer

Manufacturer Part Number

GL15T-E3-08

Description TVS DIODE 15VWM 33VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GL05T-GL24T
Product Training Modules ESD Protection Family
Catalog Page 2307 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 33V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 2.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GL15T-G3-08-ND GL15T-G3-08 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,06714 15.000  Non-Stock ?
GL15T-E3-18-ND GL15T-E3-18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,06512 10.000  Non-Stock ?
GL15T-HG3-08-ND GL15T-HG3-08 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,06903 15.000  Non-Stock ?
GL15T-HE3-08-ND GL15T-HE3-08 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,06845 15.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 751-1419-1
751-1419-1-ND
GL15T-E3-08CT
GL15T-GS08GICT
GL15T-GS08GICT-ND

16:55:00 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,26400 2,64
25 0,23800 5,95
100 0,16440 16,44
250 0,13848 34,62
500 0,11252 56,26
1.000 0,08654 86,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GL15T-E3-08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,07562
  • Digi-Reel® ? : GL15T-E3-08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.571 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback