Add To Favorites
Product Overview
Digi-Key Part Number BZG03C15CT-ND
Quantity Available 4.241
Can ship immediately
Manufacturer

Manufacturer Part Number

BZG03C15TR

Description DIODE ZENER 15V 1.25W DO214AC
Expanded Description Zener Diode 1.25W ±6% Surface Mount DO-214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets BZG03C Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±6%
Power - Max 1.25W
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 1µA @ 11V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 500mA
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZG03C15CT

04:15:33 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40100 4,01
25 0,37440 9,36
100 0,29940 29,94
250 0,27812 69,53
500 0,23530 117,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZG03C15TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17653
  • Digi-Reel® ? : BZG03C15DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.241 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback