Add To Favorites
Product Overview
Digi-Key Part Number BZD27C200P-E3-08CT-ND
Quantity Available 43.161
Can ship immediately
Manufacturer

Manufacturer Part Number

BZD27C200P-E3-08

Description DIODE ZENER 200V 800MW DO219AB
Expanded Description Zener Diode 200V 800mW ±6% Surface Mount DO-219AB (SMF)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BZD27 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 200V
Tolerance ±6%
Power - Max 800mW
Impedance (Max) (Zzt) 500 Ohm
Current - Reverse Leakage @ Vr 1µA @ 150V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZD27C200P-GS08CT
BZD27C200P-GS08CT-ND

20:31:15 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36200 3,62
25 0,33840 8,46
100 0,27050 27,05
250 0,25112 62,78
500 0,21248 106,24
1.000 0,16419 164,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27C200P-E3-08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,14535
  • Digi-Reel® ? : BZD27C200P-E3-08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback