Add To Favorites
Product Overview
Digi-Key Part Number BZD27C15P-E3-08CT-ND
Quantity Available 15.189
Can ship immediately
Manufacturer

Manufacturer Part Number

BZD27C15P-E3-08

Description DIODE ZENER 15V 800MW DO219AB
Expanded Description Zener Diode 15V 800mW Surface Mount DO-219AB (SMF)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BZD27 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, BZD27C
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance -
Power - Max 800mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 1µA @ 11V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
 
Additional Resources
Standard Package ? 1
Other Names BZD27C15P-GS08CT
BZD27C15P-GS08CT-ND

06:04:14 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,32600 3,26
25 0,30440 7,61
100 0,24340 24,34
250 0,22600 56,50
500 0,19124 95,62
1.000 0,14777 147,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27C15P-E3-08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,13925
  • Digi-Reel® ? : BZD27C15P-E3-08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback