Add To Favorites
Product Overview
Digi-Key Part Number BY269CT-ND
Quantity Available 26.122
Can ship immediately
Manufacturer

Manufacturer Part Number

BY269TR

Description DIODE AVALANCH 1.6KV 800MA SOD57
Expanded Description Diode Avalanche 1600V (1.6kV) 800mA Through Hole SOD-57
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BY268/69
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 1600V (1.6kV)
Current - Average Rectified (Io) 800mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 400mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 400ns
Current - Reverse Leakage @ Vr 2µA @ 1600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case SOD-57, Axial
Supplier Device Package SOD-57
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BY269CT

07:23:51 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53900 5,39
25 0,50640 12,66
100 0,41330 41,33
250 0,38388 95,97
500 0,32670 163,35
1.000 0,26136 261,36
2.500 0,23686 592,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BY269TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,21410
Send Feedback