Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number BY255GP-E3/54GICT-ND
Quantity Available 698
Can ship immediately
Manufacturer

Manufacturer Part Number

BY255GP-E3/54

Description DIODE GEN PURP 1.3KV 3A DO201AD
Expanded Description Diode Standard 1300V (1.3kV) 3A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BY251GP thru BY255GP
PCN Obsolescence/ EOL TVS/Rectifier Prod EOL 9/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series SUPERECTIFIER®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1300V (1.3kV)
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5µA @ 1300V
Capacitance @ Vr, F 40pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names BY255GP-E3/54GICT

06:52:29 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,51400 5,14
25 0,48320 12,08
100 0,39440 39,44
250 0,36636 91,59
500 0,31180 155,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BY255GP-E3/54GITR-ND
  • Minimum Quantity: 1.400  Non-Stock ?
  • Quantity Available: 8.400 - Immediate
  • Unit Price: 0,24218
Send Feedback