Add To Favorites
Product Overview
Digi-Key Part Number BAS70-02V-V-G-08GICT-ND
Quantity Available 37.986
Can ship immediately
Manufacturer

Manufacturer Part Number

BAS70-02V-V-G-08

Description DIODE SCHOTTKY 70V 100MA SOD523
Expanded Description Diode Schottky 70V 100mA Surface Mount SOD-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BAS70-02V-V-G
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1V @ 15mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAS70-02V-V-G-08GICT

23:16:41 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,26100 2,61
25 0,22880 5,72
100 0,14810 14,81
250 0,12260 30,65
500 0,09808 49,04
1.000 0,07520 75,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS70-02V-V-G-08GITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,06348
  • Digi-Reel® ? : BAS70-02V-V-G-08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback