Add To Favorites
Product Overview
Digi-Key Part Number B80C1500G-E4/51GI-ND
Quantity Available 5.420
Can ship immediately
Manufacturer

Manufacturer Part Number

B80C1500G-E4/51

Description DIODE BRIDGE 1.5A 125V WOG
Expanded Description Bridge Rectifier Single Phase 125V 1.5A Through Hole WOG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets B40C1500G thru B380C1500G
Packaging Information
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
PCN Assembly/Origin DD-010-2014-Rev-0 11/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 125V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Current - Reverse Leakage @ Vr 10µA @ 125V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 4-Circular, WOG
Supplier Device Package WOG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names B80C1500G-E4/51-ND
B80C1500GE451

16:03:40 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53900 5,39
25 0,50600 12,65
100 0,41290 41,29
250 0,38356 95,89
500 0,32644 163,22
1.000 0,26115 261,15
2.500 0,23666 591,66
5.000 0,22034 1.101,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback