Add To Favorites
Product Overview
Digi-Key Part Number 3KASMC18AHM3_A/HGICT-ND
Quantity Available 1.979
Can ship immediately
Manufacturer

Manufacturer Part Number

3KASMC18AHM3_A/H

Description TVS DIODE 18VWM 29.2VC DO214AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 3KASMC10-43A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 103A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3KASMC18AHE3_A/I-ND 3KASMC18AHE3_A/I Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,48413 3.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 3KASMC18AHM3_A/HGICT

17:08:42 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 1,10400 11,04
25 1,04760 26,19
100 0,86030 86,03
250 0,80424 201,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3KASMC18AHM3_A/HGITR-ND
  • Minimum Quantity: 850
  • Quantity Available: 1.700 - Immediate
  • Unit Price: 0,69002
  • Digi-Reel® ? : 3KASMC18AHM3_A/HGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback