Add To Favorites
Product Overview
Digi-Key Part Number 2W08G-E4/51GI-ND
Quantity Available 3.098
Can ship immediately
Manufacturer

Manufacturer Part Number

2W08G-E4/51

Description DIODE BRIDGE 2A 800V 1PH WOG
Expanded Description Bridge Rectifier Single Phase 800V 2A Through Hole WOG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Packaging Information
2W005,01,02,04,06,08,10G
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
PCN Assembly/Origin DD-010-2014-Rev-0 11/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 800V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Current - Reverse Leakage @ Vr 5µA @ 800V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-Circular, WOG
Supplier Device Package WOG
 
Additional Resources
Standard Package ? 3.000
Other Names 2W08G-E4/51-ND
2W08G-E4/51GI

04:49:39 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53900 5,39
25 0,50600 12,65
100 0,41290 41,29
250 0,38356 95,89
500 0,32644 163,22
1.000 0,26115 261,15
2.500 0,23666 591,66
5.000 0,22034 1.101,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback