Add To Favorites
Product Overview
Digi-Key Part Number 2KBP10M-E4/51GI-ND
Quantity Available 24.213
Can ship immediately
Manufacturer

Manufacturer Part Number

2KBP10M-E4/51

Description RECTIFIER BRIDGE 2A 1000V KBPM
Expanded Description Bridge Rectifier Single Phase 1000V 2A Through Hole KBPM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 2KBP005M - 10M, 3N253 - 59
Packaging Information
Catalog Page 1575 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tray ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1000V
Current - Average Rectified (Io) 2A
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 165°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBPM
Supplier Device Package KBPM
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 2KBP10M-E4/1
2KBP10M-E4/1-ND
2KBP10M-E4/1GI
2KBP10M-E4/1GI-ND
2KBP10M-E4/1TR
2KBP10M-E4/1TR-ND
2KBP10M-E4/51GI
2KBP10ME451

23:22:55 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60400 6,04
25 0,56800 14,20
100 0,46340 46,34
250 0,43048 107,62
500 0,36634 183,17
1.000 0,29308 293,08
2.500 0,26560 664,00
5.000 0,24728 1.236,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback