Add To Favorites
Product Overview
Digi-Key Part Number 2KBP04M-E4/51GI-ND
Quantity Available 2.454
Can ship immediately
Manufacturer

Manufacturer Part Number

2KBP04M-E4/51

Description RECTIFIER BRIDGE 2A 400V KBPM
Expanded Description Bridge Rectifier Single Phase 400V 2A Through Hole KBPM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 2KBP005M - 10M, 3N253 - 59
Packaging Information
Catalog Page 1575 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tray ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 3.14A
Current - Reverse Leakage @ Vr 5µA @ 400V
Operating Temperature -55°C ~ 165°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBPM
Supplier Device Package KBPM
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 2KBP04M-E4/1
2KBP04M-E4/1-ND
2KBP04M-E4/1GI
2KBP04M-E4/1GI-ND
2KBP04M-E4/1TR
2KBP04M-E4/1TR-ND
2KBP04M-E4/51GI
2KBP04ME451
3KBP02M-E4/1-ND
3KBP02M-E4/1TR
3KBP02M-E4/1TR-ND

07:48:45 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61100 6,11
25 0,57440 14,36
100 0,46860 46,86
250 0,43524 108,81
500 0,37042 185,21
1.000 0,29634 296,34
2.500 0,26856 671,40
5.000 0,25004 1.250,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback