Add To Favorites
Product Overview
Digi-Key Part Number 1N6373-E3/54GICT-ND
Quantity Available 927
Can ship immediately
Manufacturer

Manufacturer Part Number

1N6373-E3/54

Description TVS DIODE 5VWM 7.5VC 1.5KE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ICTE5.0 - 18C, 1N6373 - 86
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 7.5V
Current - Peak Pulse (10/1000µs) 160A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KE
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ICTE5-E3/51GI-ND ICTE5-E3/51 Vishay Semiconductor Diodes Division Bulk ? 725 - Immediate
1,19000 1
1N6373HE3_A/D-ND 1N6373HE3_A/D Vishay Semiconductor Diodes Division Tape & Box (TB) ? 0
0,31596 2.000  Non-Stock ?
ICTE5HE3_A/C-ND ICTE5HE3_A/C Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,34864 1.400  Non-Stock ?
ICTE5-E3/54GICT-ND ICTE5-E3/54 Vishay Semiconductor Diodes Division Cut Tape (CT) ? 4.106 - Immediate
0,58000 1
1N6373-E3/51-ND 1N6373-E3/51 Vishay Semiconductor Diodes Division Bulk ? 0
0,51409 1.500  Non-Stock ?
ICTE5.0-E3/54-ND ICTE5.0-E3/54 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,21919 1.400  Non-Stock ?
ICTE5.0HE3/54-ND ICTE5.0HE3/54 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,34864 1.400  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N6373-E3/54GICT

17:13:57 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,49800 4,98
25 0,46480 11,62
100 0,37190 37,19
250 0,34528 86,32
500 0,29214 146,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N6373-E3/54GITR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 0
  • Unit Price: 0,21919
  • Tape & Box (TB) ? : 1N6373-E3/73-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,31596
Send Feedback