Add To Favorites
Product Overview
Digi-Key Part Number 1N4735AVSCT-ND
Quantity Available 8.727
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4735A-TR

Description DIODE ZENER 6.2V 1.3W DO41
Expanded Description Zener Diode 6.2V 1.3W ±5% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4728A thru 1N4764A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 1.3W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 10µA @ 3V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4735AVSCT

05:14:34 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,24800 2,48
25 0,20760 5,19
100 0,13150 13,15
250 0,10152 25,38
500 0,08654 43,27
1.000 0,05885 58,85
2.500 0,05308 132,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4735AVSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04481
  • Tape & Box (TB) ? : 1N4735A-TAP-ND
  • Minimum Quantity: 25.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03585
Send Feedback