Add To Favorites
Product Overview
Digi-Key Part Number 1N4732AVSCT-ND
Quantity Available 8.114
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4732A-TR

Description DIODE ZENER 4.7V 1.3W DO41
Expanded Description Zener Diode 4.7V 1.3W ±5% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4728A thru 1N4764A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±5%
Power - Max 1.3W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4732AVSCT

01:27:50 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,25100 2,51
25 0,21000 5,25
100 0,13300 13,30
250 0,10268 25,67
500 0,08750 43,75
1.000 0,05951 59,51
2.500 0,05367 134,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4732AVSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04531
  • Tape & Box (TB) ? : 1N4732A-TAP-ND
  • Minimum Quantity: 25.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03625
Send Feedback