Add To Favorites
Product Overview
Digi-Key Part Number 1N4728AVSCT-ND
Quantity Available 10.935
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4728A-TR

Description DIODE ZENER 3.3V 1.3W DO41
Expanded Description Zener Diode 3.3V 1.3W ±5% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4728A thru 1N4764A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 1.3W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 100µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4728AVSCT

21:54:07 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,25500 2,55
25 0,21360 5,34
100 0,13520 13,52
250 0,10440 26,10
500 0,08898 44,49
1.000 0,06051 60,51
2.500 0,05457 136,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4728AVSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04607
  • Tape & Box (TB) ? : 1N4728A-TAP-ND
  • Minimum Quantity: 25.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03686
Send Feedback