Add To Favorites
Product Overview
Digi-Key Part Number 1.5SMC400A-E3/57TGICT-ND
Quantity Available 644
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5SMC400A-E3/57T

Description TVS DIODE 342VWM 548VC DO214AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 1.5SMC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series 1.5SMC, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 342V
Voltage - Breakdown (Min) 380V
Voltage - Clamping (Max) @ Ipp 548V
Current - Peak Pulse (10/1000µs) 2.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1.5SMC400A-E3/57TGICT

22:20:52 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65300 6,53
25 0,61320 15,33
100 0,50020 50,02
250 0,46464 116,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5SMC400A-E3/9AT-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,27834
Send Feedback