Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1.5KE400CA-E3/54GICT-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE400CA-E3/54

Description TVS DIODE 342VWM 548VC 1.5KE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1.5KE6.8A - 1.5KE540A
PCN Obsolescence/ EOL TVS/Rectifier Prod EOL 9/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 342V
Voltage - Breakdown (Min) 380V
Voltage - Clamping (Max) @ Ipp 548V
Current - Peak Pulse (10/1000µs) 2.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KE
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE400CA-E3/51-ND 1.5KE400CA-E3/51 Vishay Semiconductor Diodes Division Bulk ? 0
0,75542 1.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1.5KE400CA-E3/54CT
1.5KE400CA-E3/54CT-ND
1.5KE400CA-E3/54GICT

03:31:07 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,90400 9,04
25 0,85800 21,45
100 0,70490 70,49
250 0,65888 164,72
500 0,58230 291,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE400CA-E3/54GITR-ND
  • Minimum Quantity: 1.400  Non-Stock ?
  • Quantity Available: 30.800 - Immediate
  • Unit Price: 0,44631
  • Tape & Box (TB) ? : 1.5KE400CA-E3/73-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,69062
Send Feedback