Add To Favorites
Product Overview
Digi-Key Part Number Y1629-120DCT-ND
Quantity Available 520
Can ship immediately
Manufacturer

Manufacturer Part Number

Y1629120R000Q9R

Description RES SMD 120 OHM 0.02% 1/10W 0805
Expanded Description 120 Ohm ±0.02% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VFCP Series Z-Foil (Y1629-33)
Other Related Documents Precision Trimmed Ordering Procedure
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series VFCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±0.02%
Power (Watts) 0.1W, 1/10W
Composition Metal Foil
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Y1624120R000Q9R-ND Y1624120R000Q9R Vishay Foil Resistors (Division of Vishay Precision Group) Tape & Reel (TR) ? 0
7,41210 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names Y1629-120DCT

16:02:16 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,07000 10,07
10 9,43900 94,39
25 8,80960 220,24
50 7,76100 388,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1629-120DTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,10200
  • Digi-Reel® ? : Y1629-120DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback